配電ユニット
AP7802J - American Power Conversion
Video Transcript
American Power Conversion
AP7802J
配電ユニット
PDU Metered 100V 30A Rack Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
5A002a.1.
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
PDU Type
Metered
Input/Output Type
AC/AC
Input Voltage (V)
100
Maximum Input Current (A)
30
Output Voltage (V)
100
Output Current (A)
30
Input Frequency (Hz)
50/60
Input Connector Type
NEMA L5-30P
Input Cord Length
3.66m
Output Receptacles Type
(16) NEMA 5-15R
Overload Protection
Yes
Minimum Operating Temperature (°C)
-5
Maximum Operating Temperature (°C)
45
Product Weight (g)
3360
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
8 週間
Price: