欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Bi-Color |
製品カテゴリー | Chip LED |
Color | Green/Red |
Number of LEDs | 2 |
LED Material | AlGaInP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 1.9x1.9x1.4 |
Lens Appearance | Colorless Non Diffused |
Mounting Orientation | Top Mount |
Intensity | 1300mcd|280mcd |
Dominant Wavelength (nm) | 570/630 |
Peak Wavelength (nm) | 574/645 |
Viewing Angle (°) | 20 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.5 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Green/Hyper Red |
High Power | No |
High Brightness | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.4 |
Package Width | 2.4 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | Chip LED |
Supplier Package | Chip LED |
Pin Count | 4 |
Lead Shape | No Lead |