Allegro MicroSystemsAPS11205LLHALTホール効果センサー
Hall Effect Sensor 60mA Unipolar 3.3V/5V Automotive AEC-Q100 3-Pin SOT-23W T/R
The APS11205LLHALT by Allegro MicroSystems is a Hall effect sensor designed for high-temperature, low-voltage applications. With an operating temperature range of -40 to +150°C, this sensor is also AEC-Q100 qualified for use in automotive applications. Dynamic offset cancellation improves stability and resistance to physical stress, making this device ideal for the most demanding environments and applications. Operates on supplies from 2.8V to 5.5V.
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.91 |
Package Length | 2.98 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23W |
3 |