Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Constant Voltage | |
AC/DC | |
1 | |
5(Typ) | |
2000 | |
10 | |
127VDC to 370VDC|90VAC to 264VAC | |
PWM | |
76(Typ) | |
Lead Wire | |
IP42 | |
2Year | |
-30 | |
70 | |
80 | |
Mounting | Screw |
Package Height | 29 |
Package Width | 40 |
Package Length | 90 |
PCB changed | 4 |
4 | |
Lead Shape | Lead Wire |
Ensure optimal performance of your electronic device with the use of this APV-12-5 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 5 V and maximum output power of 10 W. This part's single output can handle a current up to 2 A. This part has a temperature range of -30 °C to 70 °C.