CHEMICONAPXA160ARA181MJ80Gコンデンサー アルミニウムポリマー
Cap Aluminum Polymer 180uF 16VDC 20%( 10 X 7.7mm) SMD 0.026 Ohm 3.43A 15000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | Yes |
PPAP | Unknown |
Using United Chemi-con's APXA160ARA181MJ80G conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. This product is 7.7 mm tall with a diameter of 10 mm. Its leakage current is 576@2Min μA.