CHEMICONAPXA160ARA331MJC0Sコンデンサー アルミニウムポリマー
Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 12.2mm) SMD 0.014 Ohm 5.05A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Polymer | |
330uF | |
20% | |
16VDC | |
0.014 | |
Super Low | |
5050 | |
1056@2Min | |
2000 | |
Polar | |
High Heat Resistance|Low Impedance | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 12.2 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
12.2 |
United Chemi-con has the component you need to support changes in input power with their APXA160ARA331MJC0S conductive polymer aluminum solid capacitor. It can withstand a voltage of 16 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 12.2 mm tall with a diameter of 10 mm. Its leakage current is 1056@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.