CHEMICONAPXE6R3ARA221MF61Gコンデンサー アルミニウムポリマー
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.8mm) SMD 0.015 Ohm 3.16A 15000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
220uF | |
20% | |
6.3VDC | |
0.015 | |
Super Low | |
3160 | |
277@2Min | |
15000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
6.3 X 5.8 | |
-55 | |
105 | |
Tape and Reel | |
6.3 | |
5.8 |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use United Chemi-con's APXE6R3ARA221MF61G conductive polymer aluminum solid capacitors. It can withstand a voltage of 6.3 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 5.8 mm tall with a diameter of 6.3 mm. Its leakage current is 277@2Min μA.