CHEMICONAPXH200ARA820MJ80Gコンデンサー アルミニウムポリマー

Cap Aluminum Polymer 82uF 20VDC 20%( 10 X 7.7mm) SMD 0.045 Ohm 0.82A 1000h 125°C T/R

Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these APXH200ARA820MJ80G conductive polymer aluminum solid capacitors from United Chemi-con. It can withstand a voltage of 20 VDC. It has 2 terminals. Its leakage current is 328@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. This product is 7.7 mm tall with a diameter of 10 mm.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    16 週間
    • Price: $2.5498
    1. 500+$2.5498
    2. 1000+$2.3395