CHEMICONAPXK6R3ARA331MF61Gコンデンサー アルミニウムポリマー

Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.8mm) SMD 0.017 Ohm 3.39A 15000h 105°C T/R

Thanks to United Chemi-con and their APXK6R3ARA331MF61G conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 5.8 mm tall with a diameter of 6.3 mm. Its leakage current is 1040@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    14 週間
    • Price: $0.9241
    1. 1+$0.9241
    2. 2000+$0.8500