Panasonic AQ10A2-ZT4/32VDC ソリッドステートリレー - SSR
Relay SSR 20mA 32V DC-IN 10A 250V AC-OUT 4-Pin SIP Module Carton

Relay SSR 20mA 32V DC-IN 10A 250V AC-OUT 4-Pin SIP Module Carton
欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 26 |
Package Width | 12(Max) |
Package Length | 54 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
Pin Count | 4 |
Lead Shape | Through Hole |
お問い合わせとサポート
注目の製品
業種とトレンド
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Relay SSR 20mA 32V DC-IN 10A 250V AC-OUT 4-Pin SIP Module Carton
注目の製品