PanasonicAQY221R4Vソリッドステートリレー - SSR
Relay SSR 50mA 1.5V DC-IN 0.5A 40V AC/DC-OUT 4-Pin SSOP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DC | |
1.35(Typ) | |
1.5 | |
50 | |
40 | |
0.5 | |
MOSFET | |
AC|DC | |
1000 | |
1500 | |
0.01 | |
0.8 | |
300 | |
0.75 | |
0.2 | |
1 Form A | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.8 |
Package Width | 4.45 |
Package Length | 2.65 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SSOP |
4 | |
Lead Shape | Flat |
EDA / CAD Models |