欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8543.70.98.60 |
Automotive | No |
PPAP | No |
Frequency Band (MHz) | 0 to 18000 |
Maximum Frequency (MHz) | 18000 |
Minimum Isolation Voltage (dB) | 60 |
Maximum Insertion Loss (dB) | 0.5 |
Typical Operating Supply Voltage (V) | 5 |
Typical Supply Current (mA) | 266.7 |
Maximum Power Dissipation (mW) | 1200 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Screw |
Package Height | 32 + 1.5(Max) |
Package Width | 46.2 |
Package Length | 55.5 |