TE ConnectivityASE62スイッチスライド
Switch Slide 6PDT Extended Top Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube
Not Compliant | |
EAR99 | |
Obsolete | |
ASE62 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Switch Slide 6PDT Extended Top Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube
Not Compliant | |
EAR99 | |
Obsolete | |
ASE62 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |