TE ConnectivityASF4204スイッチスライド
Switch Slide 4PDT Flush Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
The best way to turn on or off your application is by using this ASF4204 slide switch from TE Connectivity. This device has a maximum current rating of 0.3 A @ 115VAC. It has a 4PDT configuration. This slide switch has a minimum operating temperature of -40 °C and a maximum of 80 °C. The ASF4204 slide switch has a PC pin termination style. This device comes in tube packaging. The maximum AC voltage rating is 115 VAC. This product is 17.78 mm long, 5.52 mm tall and 8.38 mm deep.
EDA / CAD Models |