AbraconASG-D-X-B-1.000GHZSMD水晶発振器
Oscillator XO 1GHz ±50ppm LVDS 55% 2.5V 6-Pin SMD
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Programmable Crystal Oscillator | |
1000 | |
±50 | |
±7 (10th) | |
55 | |
LVDS | |
2.375 | |
2.625 | |
2.5 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.9(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD |
6 | |
Lead Shape | No Lead |