欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Maximum Voltage Rating | 30VDC |
Maximum Current Rating (A) | 40 |
Hold Current (A) | 0.9 |
Trip Current (A) | 2.16 |
Minimum Initial Resistance (Ohm) | 0.098 |
Maximum Initial Resistance (Ohm) | 0.48 |
Maximum Post Trip Resistance (Ohm) | 0.48 |
Typical Power Dissipation (W) | 1.1 |
Maximum Trip Time (s) | 20@4.5A |
Termination Style | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Size (mm) | 7.9 X 5.4 X 3 |
Product Length (mm) | 7.9(Max) |
Product Depth (mm) | 5.4(Max) |
Product Height (mm) | 3(Max) |
Mounting | Surface Mount |