Microchip TechnologyAT24C08C-MAHM-TEEPROM
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |