Microchip TechnologyAT30TS74-U1FMAB-T温度・湿度センサー
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.22 |
PCB changed | 5 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
5 |
EDA / CAD Models |