欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Slide Cap |
Switch Type | Slide Switch |
Color | Yellow |
Product Depth (mm) | 8.5 |
Product Length (mm) | 11 |
Product Height (mm) | 5.6 |
NKK Switches brings you their slide cap AT4065E switch accessory, the perfect tool for better integration between your system and external switches.