Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Thanks to the tubular key AT4146-012 switch accessory from NKK Switches, your system will be able to better integrate with external switches. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.