欧州RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Capacitive |
Number of Keys | 16 Key |
Resolution (bit) | 8 |
Maximum Load Capacitance (pF) | 20 |
Maximum Rise Time (ns) | 1000 |
Spread Spectrum | Yes |
Interface Type | I2C |
Minimum Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum High Level Output Voltage (V) | 4.2 |
Maximum Low Level Output Voltage (V) | 0.2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 28 |
Lead Shape | No Lead |