欧州RoHS | Compliant |
ECCN (US) | 5A992a. |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
製品カテゴリー | Transceiver |
Maximum Data Rate | 2Mbps |
Maximum RF Operating Frequency Range (MHz) | 1500 to 2500 |
Maximum RF Operating Frequency (MHz) | 2480 |
Operating Band Frequency (MHz) | 2405 to 2480 |
Minimum Operating Supply Voltage | 1.8V |
Typical Operating Supply Voltage | 3.3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |
Lead Shape | No Lead |