Microchip TechnologyAT91SAM9M10-G45-EK組み込みシステム開発ボードおよびキット
AT91SAM9G45/AT91SAM9M10/AT91SAM9M11 Microcontroller Evaluation Kit 400MHz CPU 128MB RAM NAND Flash/NOR Flash
Compliant | |
3A991.a.2 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
This kit lets designers quickly evaluate and develop code for applications running on the Atmel SAM9M10 or the Atmel SAM9G45. It is delivered with free packages for Android™, Microsoft® Windows® and Linux® to enable rapid application development
Dev Kit Features
-Two high speed USB hosts and one high speed USB device port
-An Ethernet 10/100 interface
-Two high speed multimedia card interfaces
-An LCD TFT display (480*RGB*272)
-A composite video output
-A camera interface
-Several communication peripherals such as:
-Universal Synchronous/Asynchronous Receiver Transmitter (USART)
-Serial Synchronous Controller (SSC)
-Two-Wire Interface (TWI)
-The external memory block is made of 3 memory types:
-DDR2-SDRAM
-NAND Flash
-NOR Flash
Dev Kit Additional Information