セキュアマイクロコントローラとTPM
AT97SC3205T-X3M43-00 - Microchip Technology
Video Transcript
Microchip Technology
AT97SC3205T-X3M43-00
セキュアマイクロコントローラとTPM
Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Supplier Unconfirmed
Part Status
Unconfirmed
HTS
8542.31.00.15
Automotive
No
PPAP
No
Instruction Set Architecture
RISC
Device Core
AVR
Core Architecture
AVR
Data Bus Width (bit)
8
Program Memory Type
ROM
Programmability
Yes
No. of Timers
1
Interface Type
I2C
UART
0
USB
0
SPI
0
I2C
1
I2S
0
CAN
0
Ethernet
0
Parallel Master Port
No
Real Time Clock
No
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
0.9
Package Width
4.4
Package Length
9.7
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
20 週間
Price: