RF識別
NFC/RFIDタグとトランスポンダー
ATA5577M233AC-DBB - Microchip Technology
Video Transcript
Microchip Technology
ATA5577M233AC-DBB
NFC/RFID Tag and Transponder IC 100kHz to 150kHz 363bit Die WFRAME
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
5A991.g
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Technology
Passive
RF Type
LF
Style
IC
Memory Size
363bit
Maximum Programming Time (ms)
6
Number of Overwrites (Times)
100000(Min)
Data Retention (Year)
50
Frequency Range (kHz)
100 to 150
Protocols Supported
ISO/IEC 11784|ISO/IEC 11785
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
WFRAME
Mounting
Surface Mount
Package Height
0.18
Package Width
212
Package Length
212
Supplier Package
Die
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1725
Quote
Manufacturer Lead Time:
5 週間
Price:
$0.3576
1725+
$0.3576