最もよく購入された商品
Microchip TechnologyATAES132A-SHER-TEEPROM
EEPROM Serial-I2C 32K-bit 2K x 16 3.3V/5V 8-Pin SOIC T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
