Home
Categories
減衰器
固定/可変減衰器
固定減衰器
ATN3580-03 - Skyworks Solutions
Video Transcript
Skyworks Solutions
ATN3580-03
固定減衰器
Chip Attenuator 40GHz 3dB 2-Pin Die
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Manufacture Type
Chip Attenuator
Minimum Frequency (GHz)
0.1
Maximum Frequency (GHz)
40
Maximum Attenuation (dB)
3(Typ)
Maximum Flatness (dB)
±0.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Package Height
0.19(Max)
Package Width
0.64
Package Length
0.81
PCB changed
2
Standard Package Name
Die
Supplier Package
Die
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Price: