Microchip TechnologyATSAM4S-EK2組み込みシステム開発ボードおよびキット
SAM4SD32C Microcontroller Evaluation Kit 0.032768MHz/12MHz CPU 160KB RAM 16KB/2048KB Flash/NAND Flash/ROM
Supplier Unconfirmed | |
3A991a.2. | |
Obsolete | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Evaluation Kit | |
SAM4SD32C | |
Microcontroller | |
160KB | |
16KB/2048KB | |
Flash/NAND Flash/ROM | |
1 | |
1 | |
1 | |
1 | |
LCD | |
MMC/SD | |
Flash/ROM | |
No |
Dev Kit Description
This kit lets designers quickly evaluate and develop code for applications running on Atmel® SAM4S with the ARM®-based Cortex®-M4 core.
Dev Kit Features
- Atmel SAM4SD32C chip in LQFP100 package with optional socket footprint
- 12 MHz crystal
- 32.768 KHz crystal
- Optional SMB connector for external system clock input
- NAND Flash
- 2.8 inch TFT color LCD display with touch panel and backlight
- UART port with level shifter circuit
- USART port with level shifter circuit multiplexed with RS485 port with level shifter circuit
- Microphone input and mono/stereo headphone jack output
- SD/MMC interface
- Reset button: NRST
- User buttons: Left and Right
- Atmel QTouch® buttons: Up, Down, Left, Right, Valid and Slider
- Full-speed USB device port
- JTAG/ICE port
- On-board power regulation
- BNC connector for ADC input
- BNC connector for DAC output
- User potentiometer connected to the ADC input
- ZigBee® connector
Kit Includes
- „ Board:
– a SAM4S-EK2 board
– a universal input AC/DC power supply with US, Europe and UK plug adapters- „ Cables:
– one USB cable
– one serial RS232 cable- „ A Welcome Letter
Dev Kit Additional Information