Parts Sold Per Foot - in 4 foot increments
欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 3926.90.99.89 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Tubing |
Style | Straight |
Body Material | Polyolefin |
Color | Black |
Shrink Wall Type | Medium |
Dielectric Strength (V/mm) | 11.81K |
Inside Diameter Before Shrinking (mm) | 8 |
Inside Diameter After Shrinking (mm) | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 110 |
Packaging | Stick |
Product Thickness (mm) | 1 |
Factory Product Length (mm) | 1200 |
Shrink Ratio | 4:1 |