Microchip Technology ATZB-RF-212B-0-CN 802.15.4 LR-WPAN
802.15.4/ZigBee SOC 870MHz/928MHz 1000Kbps 42-Pin
Compliant | |
5A992a. | |
Obsolete | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Module | |
AMR/ISM | |
1|10 | |
Chip | |
1000 | |
863|902 | |
870|928 | |
Sub 1GHz | |
-103dBm | |
802.15.4/ZigBee | |
SPI/JTAG | |
9dBm(Typ) | |
1.8 | |
1.8 to 3.6V | |
3.6 | |
9.3 | |
5 to 26.9 | |
440m|730m | |
Microcontroller | |
On Board | |
Automated meter reading|Building automation and Monitoring|Environmental monitoring|HVAC monitoring and control|Industrial monitoring|Inventory management|Security|Water metering | |
-40 | |
85 | |
Bulk� | |
Mounting | Surface Mount |
Package Height | 3.2 |
Package Width | 20 |
Package Length | 30 |
PCB changed | 42 |
42 |