I/Oコネクタ
コネクタUSB
AU-Y1006-2 - Assmann WSW components, Inc
Video Transcript
Assmann WSW components, Inc
AU-Y1006-2
コネクタUSB
Conn USB 2.0 Type A RCP 4 POS 1mm Solder RA SMD 4 Terminal 1 Port Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
USB 2.0 Type A
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1500
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
N/A
Product Length (mm)
15.7
Product Depth (mm)
15.15
Product Height (mm)
N/A
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 300
Quote
Date Code:
2203+
Manufacturer Lead Time:
16 週間
Country Of origin:
中国
Price:
$0.3995
1+
$0.3995
5000+
$0.3777