ワイヤーとPCBコネクタ
コネクタ ヘッダーとPCBレセプタクル
AW140-EG-G02B - Assmann WSW components, Inc
Video Transcript
最もよく購入された商品
Assmann WSW components, Inc
AW140-EG-G02B
コネクタ ヘッダーとPCBレセプタクル
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Packaging
Bag
Product Length (mm)
5.08
Product Depth (mm)
2.5
Product Height (mm)
8.6
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 8000
Quote
Manufacturer Lead Time:
ManufacturerLeadTime
Price:
$0.0579
8000+
$0.0579
80000+
$0.0573
160000+
$0.0568