欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | Yes |
PPAP | Unknown |
Type | TVS |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum ESD Pulse Withstand (Pulses) | 1000 |
Maximum Response Time (ns) | 1 |
Maximum Working Voltage (V) | 32 |
Maximum Clamping Voltage (V) | 40(Typ) |
Typical Trigger Voltage (V) | 400 |
Maximum Reverse Leakage Current (uA) | 0.001(Typ) |
Capacitance Value (pF) | 0.09(Typ) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 0.84 |
Package Length | 1.68 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0603(1608Metric) |
Pin Count | 2 |