ワイヤーとPCBコネクタ
コネクタ ヘッダーとPCBレセプタクル
AXK5S30337YG - Panasonic
Video Transcript
Panasonic
AXK5S30337YG
コネクタ ヘッダーとPCBレセプタクル
Conn Board to Board RCP 30 POS 0.5mm Solder ST Top Entry SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
30
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
60VAC|60VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
80
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
50
Packaging
Tape and Reel
Product Length (mm)
10.7
Product Depth (mm)
5.4
Product Height (mm)
6.2
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Manufacturer Lead Time:
14 週間
Price:
$2.111
1000+
$2.111