欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Logic Family | AXP |
Logic Function | Voltage Level Translator |
Channel Type | Unidirectional |
Number of Channels | 1 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 40(Typ)@0.9V |
Absolute Propagation Delay Time (ns) | 38 |
Process Technology | CMOS |
Maximum Low Level Output Current (mA) | 12 |
Maximum High Level Output Current (mA) | -12 |
Minimum Operating Supply Voltage (V) | 0.9 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (mA) | 0.001 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Package Height | 0.3 |
Package Width | 0.8 |
Package Length | 0.8 |
PCB changed | 5 |
Supplier Package | X2SON |
Pin Count | 5 |