ワイヤーとPCBコネクタ
コネクタFFC-FPC
AYF533235 - Panasonic
Video Transcript
Panasonic
AYF533235
コネクタFFC-FPC
Conn FFC/FPC Connector SKT 32 POS 0.5mm Solder RA SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
32
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Type
Dual Contact
Contact Gender
SKT
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
20
Packaging
Tape and Reel
Product Length (mm)
18
Product Depth (mm)
3.7
Product Height (mm)
1
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Manufacturer Lead Time:
17 週間
Price:
$1.739
5000+
$1.739
10000+
$1.721
15000+
$1.704
20000+
$1.687
25000+
$1.670
30000+
$1.654
40000+
$1.637
50000+
$1.621
100000+
$1.604