Diodes IncorporatedAZ1086D-3.3TRE1リニアレギュレータ
LDO Regulator Pos 3.3V 1.5A 3-Pin(2+Tab) TO-252 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
3.3 | |
1.5 | |
15 | |
1.5@1.5A | |
0.015%(Typ) | |
0.1%(Typ) | |
10 | |
100°C/W | |
12.81°C/W | |
Current Limit|Thermal Shutdown Protection | |
0 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.27(Max) |
Package Width | 5.7(Max) |
Package Length | 6.65(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
3 | |
Lead Shape | Gull-wing |