Diodes IncorporatedAZ7025RTR-E1監視回路
Processor Supervisor 2.5V 1 Open Collector 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
0.015(Typ) | |
2.35 | |
2.5 | |
2.65 | |
18(Typ) | |
18 | |
500 | |
500 | |
Yes | |
No | |
No | |
No | |
Yes | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 |