Diodes IncorporatedB140B-13-F整流器

Diode Schottky 40V 1A 2-Pin SMB T/R

Converting from AC to DC is simple when using a Schottky diode B140B-13-F rectifier from Diodes Zetex. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.

A datasheet is only available for this product at this time.