EMI/RFIエレクトロニクス
コモンモードチョーク
B2013NLT - Pulse Electronics
Video Transcript
Pulse Electronics
B2013NLT
コモンモードチョーク - CMC
Common Mode Chokes Dual 9000uH 29dB 100kHz 1Ohm DCR SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Data Line/Signal Line
Configuration
Dual
Number of Lines
2
Inductance (H)
9000u
Attenuation
29dB@100MHz
Test Frequency (Hz)
100k
Maximum DC Resistance (Ohm)
1
Withstand Voltage
1.5kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
15.24
Maximum Product Depth (mm)
12.07
Maximum Product Height (mm)
8.64
EDA / CAD Models
No Stock Available
Quantity
Increments of 250
Minimum 1000
Quote
Manufacturer Lead Time:
9 週間
Price:
$1.664
1000+
$1.664
2000+
$1.649
2500+
$1.633
3000+
$1.618
4000+
$1.602
5000+
$1.587
10000+
$1.571
20000+
$1.556
50000+
$1.540