JST Mfg. Co., Ltd.B2P-VH-B(LF)(SN)コネクタ ヘッダーとPCBレセプタクル
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mount this wire to board B2P-VH-B (LF) (SN) header connector from JST Corporation on a jumper post on your PCB to support physical configuration options. This HDR connector's 2 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. Its pitch is 3.96 mm. It has a header type gender. This device has a maximum current rating of 10 A. B2P-VH-B (LF) (SN) is housed in white polybutylene terephthalate. This product is 7.86 mm long, 10.9 mm tall and 8.5 mm deep. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.
EDA / CAD Models |