TDKB32562J6224K000コンデンサフィルム
Cap Film 0.22uF 400V PET 10%( 16.5 X 4.7 X 7.5mm) Radial Stacked 15mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
This B32562J6224K000 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. The B32562J6224K000 part has a radial termination style. Its capacitance value is 0.22uF. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. This product is 16.5(Max) mm long, 7.5(Max) mm tall and 4.7(Max) mm deep.