50% Off

TDKB32676E8155Kコンデンサフィルム

Cap Film 1.5uF 875V PP 10%( 42 X 14 X 25mm) Radial 37.5mm 100°C Automotive AEC-Q200 Bulk

The materials used to construct this B32676E8155K plastic film capacitor from EPCOS gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 875VDC|400 VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. This product is 42(Max) mm long, 25(Max) mm tall and 14(Max) mm deep. The B32676E8155K polypropylene film capacitor has a radial termination style. Its capacitance value is 1.5uF. This part has a lead diameter of 1 mm and a pitch of 37.5 mm. It has a tolerance of 10%.

Import TariffMay apply to this part

1,242 個の部品 : 本日発送

    Total$1.02Price for 1

    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2146+
      Manufacturer Lead Time:
      6 週間
      Country Of origin:
      中国
      • In Stock: 1,242 部分
      • Price: $1.0248