固定コンデンサ
コンデンサフィルム
B32682A7682K - TDK
Video Transcript
Reduced Price
TDK
B32682A7682K
コンデンサフィルム
Cap Film 0.0068uF 1250V PP 10% (18 X 7 X 12.5mm) Radial Wound 15mm 110°C Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.25.00.40
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.0068uF
Tolerance
10%
Voltage
1250VDC|450VAC
Dielectric
PP
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 7 X 12.5
Package/Case
N/R
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Diameter (mm)
N/R
Product Length (mm)
18(Max)
Product Depth (mm)
7(Max)
Product Height (mm)
12.5(Max)
Product Weight (g)
N/A
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
12.5(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4000
Quote
Manufacturer Lead Time:
24 週間
Price:
$0.6464
4000+
$0.6464
20000+
$0.6400