最もよく購入された商品
TDKB32922C3154Mコンデンサフィルム
Cap Film Suppression X2 0.15uF 630VDC/305VAC PP 20%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This emi suppression B32922C3154M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This product is 18(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. Its capacitance value is 0.15uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 20%. The B32922C3154M part has a radial termination style.