TDKB32923C3225Mコンデンサフィルム

EMI Suppression Capacitors

This emi suppression B32923C3225M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This product is 26.5(Max) mm long, 29.5(Max) mm tall and 14.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The B32923C3225M part has a radial termination style. It has a tolerance of 20%. Its capacitance value is 2.2uF.

1,108 個の部品 : 本日発送

    Total$0.92Price for 1

    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2330+
      Manufacturer Lead Time:
      16 週間
      Country Of origin:
      インド
      • In Stock: 1,108 部分
      • Price: $0.9175