Reduced Price
TDKB32928C3306Mコンデンサフィルム
Cap Film Suppression X2 30uF 630VDC/305VAC PP 20% (57.5 X 35 X 50mm) 52.5mm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This emi suppression B32928C3306M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 110 °C. This product is 57.5(Max) mm long, 50(Max) mm tall and 35(Max) mm deep. The B32928C3306M part has a pc pin termination style. This part has a lead diameter of 1.2 mm and a pitch of 52.5 mm. Its capacitance value is 30uF. It has a tolerance of 20%.