OmronB3F-1122-Gスイッチタクタイル
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.76N Thru-Hole Bag
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Miniature | |
Round Plunger | |
SPST | |
N.O. | |
0.05@24VDC | |
500VAC | |
100 | |
100 | |
300000 | |
1.76 | |
Gray | |
1.6 | |
2 | |
6.5 | |
Through Hole | |
PC Pins | |
4 | |
3.5 | |
4.5 | |
IP00 | |
Straight | |
-25 | |
70 | |
Bag | |
6 | |
6 | |
3.4 | |
0.25 | |
7.7 | |
4.3 | |
Gold |
EDA / CAD Models |