OmronB3FS-1002スイッチタクタイル
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD Bag
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Flat Round Button | |
SPST | |
N.O. | |
0.05@24VDC | |
250VAC | |
100 | |
100 | |
300000 | |
1.47 | |
Ivory | |
0.5 | |
2 | |
8 | |
Surface Mount | |
Gull Wing | |
4 | |
1 | |
4.5 | |
IP00 | |
Straight | |
-25 | |
70 | |
Bag | |
6.3 | |
6 | |
2.6 | |
0.2 | |
6.3 | |
8 | |
3.1 | |
Silver |
This B3FS-1002 tactile switch from Omron is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3FS-1002 tactile switch has a gull wing termination style. This product is 6.3 mm long, 3.1 mm tall and 8 mm deep. The maximum DC voltage rating is 24 VDC. This ivory flat plunger actuator is 0.5 mm long.
EDA / CAD Models |