OmronB3J1000スイッチタクタイル
Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Hinged | |
Hinge Button | |
SPST | |
N.O. | |
0.05@24VDC | |
500VAC | |
100 | |
100 | |
3000000 | |
1.27 | |
Ivory | |
6.8 | |
2 | |
12.5 | |
Through Hole | |
PC Pins | |
4 | |
3.5 | |
5 | |
IP00 | |
Straight | |
-25 | |
70 | |
3.5 | |
1.7 | |
12 | |
18 | |
10.3 |
This hinged B3J-1000 tactile switch from Omron will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3J-1000 tactile switch has a PC pin termination style. This product is 12 mm long, 10.3 mm tall and 18 mm deep. The maximum DC voltage rating is 24 VDC. This ivory hinge button actuator is 6.8 mm long.
EDA / CAD Models |